4-SMD, No Lead (DFN, LCC) 3.20 mm x 2.50 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI2-018.4320

Digi-Key Part Number
576-4611-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1001CI2-018.4320
Supplier
Description
MEMS OSC XO 18.4320MHZ CMOS SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
18.432 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
18.432 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.72000$1.72
25$1.65640$41.41
Additional Resources
AttributeDescription
Other Names576-4611
Standard Package110