CAD | USD

TO-252-3, DPak (2 Leads + Tab), SC-63
DN2470K4-G
Digi-Key Product Number
DN2470K4-GTR-ND
DN2470K4-GCT-ND
DN2470K4-GDKR-ND
ManufacturerMicrochip Technology
Manufacturer Product NumberDN2470K4-G
DescriptionMOSFET N-CH 700V 0.17A 3DPAK
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionN-Channel 700V 170mA (Tj) 2.5W (Ta) Surface Mount TO-252, (D-Pak)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
170mA (Tj)
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
42Ohm @ 100mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
Depletion Mode
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252, (D-Pak)
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
700V
Input Capacitance (Ciss) (Max) @ Vds
540pF @ 25V
Base Product NumberDN2470
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

53,411 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.19000$1.19
25$0.99600$24.90
100$0.90550$90.55
Additional Resources
AttributeDescription
Other Names
DN2470K4-G-ND
DN2470K4-GTR
Standard Package2,000