CAD | USD

Obsolete item.
cms-photo-not-available
DM182021
Digi-Key Part Number
DM182021-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DM182021
Supplier
Description
DEMO KIT ECM ETH CLIENT MODULE
Detailed Description
Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Part Status
Obsolete
Type
-
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package1