
CEC1736-S0-I/2HW | |
|---|---|
DigiKey Part Number | 150-CEC1736-S0-I/2HW-ND |
Manufacturer | |
Manufacturer Product Number | CEC1736-S0-I/2HW |
Description | 1-CHANNEL PFR WITH 2MB FLASH AND |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F CryptoController™ Real Time Platform Root Microcontroller IC OTP (1kB) 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Real Time Platform Root | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | OTP (1kB) | |
Controller Series | CEC173X | |
RAM Size | 384K x 8 | |
Interface | I2C, PWM, SMBus, SPI, UART | |
Number of I/O | 52 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (5.5x5.5) |


