Direct

BM78SPPS5MC2-0001AA | |
|---|---|
DigiKey Part Number | BM78SPPS5MC2-0001AA-ND |
Manufacturer | |
Manufacturer Product Number | BM78SPPS5MC2-0001AA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kbps | |
Power - Output | 2dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.3V | |
Current - Receiving | 37mA | |
Current - Transmitting | 43mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 33-SMD Module | |
Firmware Version | 1.1 | |
Base Product Number |



