CAD | USD

BM64SPKS1MC1-0001AA
BM64SPKS1MC1-0001AA
Digi-Key Part Number
BM64SPKS1MC1-0001AA-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
BM64SPKS1MC1-0001AA
Supplier
Description
RX TXRX MODULE BT TRC ANT SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.0
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
15dBm
Sensitivity
-90dBm
Serial Interfaces
I²S, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
15mA
Current - Transmitting
15mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Firmware Version
DSPK1.1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

199 In Stock
Can ship immediately