CAD | USD

48-UFQFN-Exposed-Pad

AVR64DB48T-E/6LX

Digi-Key Part Number
150-AVR64DB48T-E/6LXTR-ND - Tape & Reel (TR)
150-AVR64DB48T-E/6LXCT-ND - Cut Tape (CT)
150-AVR64DB48T-E/6LXDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AVR64DB48T-E/6LX
Supplier
Description
IC MCU 8BIT 64KB FLASH 48VQFN
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-VQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
CANbus, I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 18x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Number of I/O
40
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.31000$4.31
10$3.87400$38.74
25$3.66200$91.55
100$3.17370$317.37
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$2.34886$7,751.24
Additional Resources
AttributeDescription
Other Names150-AVR64DB48T-E/6LXTR
Standard Package3,300