CAD | USD

cms-photo-not-available
ATTINY84A-CCUR
Digi-Key Part Number
ATTINY84A-CCURTR-ND
1611-ATTINY84A-CCURCT-ND
ATTINY84A-CCURCT-ND
ATTINY84A-CCURDKR-ND
ManufacturerMicrochip Technology
Manufacturer Product NumberATTINY84A-CCUR
DescriptionIC MCU 8BIT 8KB FLASH 15UFBGA
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionAVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 15-UFBGA (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Microchip Technology
SeriesAVR® ATtiny
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Program Memory Size
8KB (4K x 16)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA
Supplier Device Package
15-UFBGA (3x3)
Number of I/O
12
Base Product NumberATTINY84A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
6,000$1.90463$11,427.78