CAD | USD

32-TQFP Top
32-TQFP Top
32-TQFP

ATSENSE201A-AU

Digi-Key Part Number
ATSENSE201A-AU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSENSE201A-AU
Supplier
Description
IC AFE 4 CHAN 24BIT 32TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
4 Channel AFE 24 Bit 2.5 mW 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Number of Bits
24
Voltage - Supply, Analog
2.7V ~ 2.9V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Number of Channels
4
Power (Watts)
2.5 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
250$5.51984$1,379.96
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Alternate Purchasing Options

Manufacturer Standard Lead Time: 52 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Standard Package250