100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMV71N20B-AAB

Digi-Key Part Number
ATSAMV71N20B-AAB-ND
Manufacturer
Manufacturer Product Number
ATSAMV71N20B-AAB
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M7 Automotive, AEC-Q100, SAM V71 Microcontroller IC 32-Bit Single-Core 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
Speed
300MHz
Connectivity
CANbus, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
90$21.70422$1,953.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.