100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMS70N21A-ANT

Digi-Key Part Number
ATSAMS70N21A-ANTTR-ND - Tape & Reel (TR)
ATSAMS70N21A-ANTCT-ND - Cut Tape (CT)
ATSAMS70N21A-ANTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMS70N21A-ANT
Description
IC MCU 32BIT 2MB FLASH 100LQFP
Detailed Description
ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
Speed
300MHz
Connectivity
I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$20.73171$20,731.71
Additional Resources
AttributeDescription
Other Names
ATSAMS70N21A-ANTDKR
ATSAMS70N21A-ANTTR
ATSAMS70N21A-ANTCT
ATSAMS70N21A-ANT-ND
Standard Package1,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STM32F745VET6STMicroelectronics0497-16605-ND$24.87000Similar
STM32F730V8T6STMicroelectronics0497-18104-ND$13.08000Similar
STM32F767VGT6STMicroelectronics0497-16642-ND$31.98000Similar
STM32H753VIT6STMicroelectronics0497-18566-ND$32.83000Similar
STM32F777VIT6STMicroelectronics0497-16656-ND$37.67000Similar