CAD | USD

32-TQFP
32-TQFP
32-TQFP Top
ATSAMDA1E16B-ABT
Digi-Key Part Number
ATSAMDA1E16B-ABTTR-ND - Tape & Reel (TR)
ATSAMDA1E16B-ABTCT-ND - Cut Tape (CT)
ATSAMDA1E16B-ABTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAMDA1E16B-ABT
Supplier
Description
IC MCU 32BIT 64KB FLASH 32TQFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.63V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Number of I/O
26
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,997 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesATSAMDA1E16B-ABTTR
Standard Package2,000