CAD | USD

Quote Required, submit request here.
289-LFBGA

ATSAMA5D28A-CNR

Digi-Key Part Number
ATSAMA5D28A-CNR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAMA5D28A-CNR
Supplier
Description
IC MCU 32BIT EXT MEM 289LFBGA
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
500MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Graphics Acceleration
Yes
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + HSIC
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (14x14)
Additional Interfaces
I²C, SMC, SPI, UART, USART, QSPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package119