

ATREB231FE2-EK | |
|---|---|
DigiKey Part Number | ATREB231FE2-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATREB231FE2-EK |
Description | EVAL KIT FOR AT86RF231 |
Customer Reference | |
Detailed Description | AT86RF231 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Microchip Technology | Utilized IC / Part AT86RF231 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,006.10000 | $1,006.10 |

