

ATR4252C-RAQW-1 | |
|---|---|
DigiKey Part Number | ATR4252C-RAQW-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4252C-RAQW-1 |
Description | IC RF AMP AM FM 28VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 28-VQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATR4252C-RAQW-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 150kHz ~ 30MHz, 70MHz ~ 110MHz | |
P1dB | - | |
Gain | 13.5dB | |
Noise Figure | - | |
RF Type | AM, FM | |
Voltage - Supply | 7.5V ~ 11V | |
Current - Supply | 99mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x5) | |
Base Product Number |

