ATMEGA328P-XMINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA328P-XMINI

Digi-Key Part Number
ATMEGA328P-XMINI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATMEGA328P-XMINI
Supplier
Description
ATMEGA328P XPLAINED MINI
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
ATmega328P ATmega328P Xplained Mini series AVR MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
AVR
Operating System
-
Platform
ATmega328P Xplained Mini
Utilized IC / Part
ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$16.83000$16.83
Additional Resources
AttributeDescription
Other Names
ATMEGA328P-XMINIINACTIVE
MEGA328P-XMINI
MEGA328P-XMINI-ND
Standard Package1