
ATMEGA16M1-15MZ | ||
---|---|---|
Digi-Key Part Number | ATMEGA16M1-15MZTR-ND - Tape & Reel (TR) ATMEGA16M1-15MZCT-ND - Cut Tape (CT) ATMEGA16M1-15MZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA16M1-15MZ | |
Description | IC MCU 8BIT 16KB FLASH 32QFN | |
Detailed Description | AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-QFN (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | ||
Speed | 16MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 11x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATmega16M1 Development Tool Selector |
Featured Product | |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | Mult Dev 11/Dec/2019 |
PCN Packaging | |
HTML Datasheet | |
EDA Models | ATMEGA16M1-15MZ by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | ATMEGA16M1-15MZTR ATMEGA16M1-15MZDKR ATMEGA16M115MZ ATMEGA16M1-15MZ-ND ATMEGA16M1-15MZCT |
Standard Package | 4,000 |