CAD | USD

Obsolete item.
cms-photo-not-available
ATAK5750-60-S
Digi-Key Part Number
ATAK5750-60-S-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATAK5750-60-S
Supplier
Description
KIT RF DESIGN T5750/T5760 868MHZ
Detailed Description
series For Use With
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Part Status
Obsolete
Type
Transmitter
Frequency
868.3MHz
For Use With/Related Products
T5750, ATA5760 @ 868MHz, SAW Filter
Supplied Contents
Board(s), Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Standard Package1