10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA8404C-6DQY-66

Digi-Key Part Number
ATA8404C-6DQY-66TR-ND - Tape & Reel (TR)
ATA8404C-6DQY-66CT-ND - Cut Tape (CT)
ATA8404C-6DQY-66DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATA8404C-6DQY-66
Supplier
Description
RF TX IC ASK 313-317MHZ 10TFSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
RF Transmitter ASK, FSK 313MHz ~ 317MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
313MHz ~ 317MHz
Applications
Home Automation, Remote Sensing, RKE
Modulation or Protocol
ASK, FSK
Data Rate (Max)
40kbps
Power - Output
6dBm
Current - Transmitting
8.4mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.67000$1.67
25$1.49840$37.46
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.49849$7,492.45

Alternate Purchasing Options

4,899In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
ATA8404C-6DQY-66CT
1611-ATA8404C-6DQY-66CT
ATA8404C6DQY66
1611-ATA8404C-6DQY-66DKRINACTIVE
1611-ATA8404C-6DQY-66DKR-ND
1611-ATA8404C-6DQY-66DKR
1611-ATA8404C-6DQY-66TR-ND
1611-ATA8404C-6DQY-66TRINACTIVE
ATA8404C-6DQY-66TR
ATA8404C-6DQY-66DKR
1611-ATA8404C-6DQY-66TR
Standard Package5,000