CAD | USD

Non-Stock
10-MSOP
10-MSOP
ATA5756C-6DQY-66
ATA5756C-6DQY-66
Digi-Key Product Number
ATA5756C-6DQY-66TR-ND
1611-ATA5756C-6DQY-66CT-ND
ATA5756C-6DQY-66CT-ND
ATA5756C-6DQY-66DKR-ND
ManufacturerMicrochip Technology
Manufacturer Product NumberATA5756C-6DQY-66
DescriptionRF TX IC ASK/FSK 315MHZ 10TFSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionRF Transmitter ASK, FSK 315MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
315MHz
Applications
TPM (Tire Pressure Monitor)
Modulation or Protocol
ASK, FSK
Data Rate (Max)
40kbps
Power - Output
6dBm
Current - Transmitting
8.8mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,993 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.70000$0.70
25$0.55600$13.90
100$0.48640$48.64
Additional Resources
AttributeDescription
Other Names
ATA5756C-6DQY-66-ND
ATA5756C-6DQY-66TR
Standard Package5,000