CDXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDXXXX

ATA5577M2250C-DBB

DigiKey Part Number
ATA5577M2250C-DBB-ND
Manufacturer
Manufacturer Product Number
ATA5577M2250C-DBB
Description
IC RFID TRANSP 100-150KHZ DIE
Customer Reference
Detailed Description
RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785, ISO 15693 3.6V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
RFID Transponder
Frequency
100kHz ~ 150kHz
Standards
ISO 11784, ISO 11785, ISO 15693
Interface
-
Voltage - Supply
3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.