8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA2069-TAQY

Digi-Key Part Number
ATA2069-TAQYTR-ND - Tape & Reel (TR)
ATA2069-TAQYCT-ND - Cut Tape (CT)
ATA2069-TAQYDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATA2069-TAQY
Supplier
Description
IC CTLR FLASHER W/TRAILER 8-SOIC
Detailed Description
Automotive PMIC 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Automotive
Current - Supply
-
Voltage - Supply
9V ~ 15V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ATA2069-TAQYCT
ATA2069-TAQYDKR
ATA2069-TAQYTR
ATA2069TAQY
ATA2069-TAQY-ND
Standard Package4,000