cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT97SC3204-X2DB16-00

Digi-Key Part Number
AT97SC3204-X2DB16-00-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT97SC3204-X2DB16-00
Supplier
Description
C7B HARI LPC DAUGHTER BOARD CEK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
AT97SC3204 Anti Tamper and Security Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Box
Part Status
Active
Type
Interface
Function
Anti Tamper and Security
Embedded
-
Utilized IC / Part
AT97SC3204
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.50.0150
All prices are in CAD
Box
QtyUnit PriceExt Price
5$103.21200$516.06
Additional Resources
AttributeDescription
Standard Package1