44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90S4434-8AI

Digi-Key Part Number
AT90S4434-8AI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT90S4434-8AI
Supplier
Description
IC MCU 8BIT 4KB FLASH 44TQFP
Detailed Description
AVR series Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Obsolete
Core Processor
AVR
Core Size
8-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package160