

AT83C24B-TISUM | |
|---|---|
DigiKey Part Number | AT83C24B-TISUM-ND |
Manufacturer | |
Manufacturer Product Number | AT83C24B-TISUM |
Description | IC INTERFACE SPECIALIZED 28SO |
Customer Reference | |
Detailed Description | Interface 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | AT83C24B-TISUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | 2-Wire | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

