32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F040A-55TU-T

Digi-Key Part Number
AT49F040A-55TU-T-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
AT49F040A-55TU-T
Supplier
Description
IC FLASH 4MBIT PARALLEL 32TSOP
Detailed Description
FLASH Memory IC 4Mb (512K x 8) Parallel 55 ns 32-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
40µs
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
32-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
AT49F040A-55TU SL383
AT49F040A-55TU SL383-ND
Standard Package1,500