32 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 TQFP
32 TQFP Top View

AT42QT1245-AU

Digi-Key Part Number
AT42QT1245-AU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT42QT1245-AU
Supplier
Description
IC TOUCH SENSOR 24KEY 32TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
-
Interface
SPI
Resolution
10 b
Voltage - Supply
3V ~ 5V
Current - Supply
6.6mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$4.91000$4.91
25$4.50480$112.62
100$4.41830$441.83
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Alternate Purchasing Options

37In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names1611-AT42QT1245-AU
Standard Package250