Similar


AT40K10-2RQC | |
|---|---|
DigiKey Part Number | AT40K10-2RQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10-2RQC |
Description | IC FPGA 78 I/O 100QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 4608 576 100-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10-2RQC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 4608 | |
Number of I/O | 78 | |
Number of Gates | 20000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 100-PQFP (14x20) | |
Base Product Number |


