CAD | USD

8-WDFN
AT30TS01-MAA5M-T
Digi-Key Part Number
AT30TS01-MAA5M-TTR-ND - Tape & Reel (TR)
1611-AT30TS01-MAA5M-TCT-ND - Cut Tape (CT)
AT30TS01-MAA5M-TCT-ND - Cut Tape (CT)
AT30TS01-MAA5M-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT30TS01-MAA5M-T
Supplier
Description
SENSOR 1.7-3.6V EXT TMP 8WDFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Temperature Sensor 8-WDFN (2x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 4,998

4,998 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesAT30TS01-MAA5M-TTR
Standard Package5,000