CAD | USD

Obsolete item.
32-PLCC

AT28HC64BF-90JU

Digi-Key Part Number
AT28HC64BF-90JU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT28HC64BF-90JU
Supplier
Description
IC EEPROM 64KBIT PARALLEL 32PLCC
Detailed Description
EEPROM Memory IC 64Kb (8K x 8) Parallel 90ns 32-PLCC (13.97x11.43)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
64Kb (8K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (13.97x11.43)
Access Time
90ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Non-Stock

Additional Resources
AttributeDescription
Standard Package32