

AT28C256E-15SU-T | |
|---|---|
DigiKey Part Number | AT28C256E-15SU-TTR-ND - Tape & Reel (TR) AT28C256E-15SU-TCT-ND - Cut Tape (CT) AT28C256E-15SU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT28C256E-15SU-T |
Description | IC EEPROM 256KBIT PAR 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 150 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28C256E-15SU-T Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.49940 | $18,499.40 |


