CAD | USD

Quote Required, submit request here.
8-UDFN; 8MA2

AT24MAC602-MAHM-E

Digi-Key Part Number
AT24MAC602-MAHM-E-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
AT24MAC602-MAHM-E
Supplier
Description
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-UDFN (2x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Clock Frequency
1MHz
Access Time
550ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Available To Order

Additional Resources
AttributeDescription
Standard Package15,000