CAD | USD

8-UDFN; 8MA1

AT24C04Y1-10YI-2.7

Digi-Key Part Number
AT24C04Y1-10YI2.7-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT24C04Y1-10YI-2.7
Supplier
Description
IC EEPROM 4KBIT I2C 400KHZ 8MAP
Detailed Description
EEPROM Memory IC 4Kb (512 x 8) I²C 8-MAP (3x4.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
4Kb (512 x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-MAP (3x4.9)
Clock Frequency
400 kHz
Access Time
900 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Other NamesAT24C04Y1-10YI2.7
Standard Package120