48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90E32ERGI

Digi-Key Part Number
90E32ERGI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
90E32ERGI
Supplier
Description
IC ENERGY POLYPH METER 48-TQFP
Detailed Description
3 Phase Meter IC 48-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Obsolete
Input Impedance
50kOhm, 80kOhm, 120kOhm
Measurement Error
0.5%
Voltage - I/O High
2.8V, 3.6V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
23mA
Voltage - Supply
2.8 V ~ 3.6 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package250