4-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CW640T-I/CS1668

DigiKey Part Number
24CW640T-I/CS1668TR-ND - Tape & Reel (TR)
24CW640T-I/CS1668CT-ND - Cut Tape (CT)
24CW640T-I/CS1668DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CW640T-I/CS1668
Description
IC EEPROM 64KBIT I2C 1MHZ 4CSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 4-CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,302
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80303$4,015.15
Manufacturers Standard Package