DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5933BE3/TR13

Digi-Key Part Number
1PMT5933BE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
1PMT5933BE3/TR13
Supplier
Description
DIODE ZENER 22V 3W DO216AA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Zener Diode 22 V 3 W ±5% Surface Mount DO-216AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
DO-216AA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.89194$10,703.28
Additional Resources
AttributeDescription
Standard Package12,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1PMT5933BT1Gonsemi3,5051PMT5933BT1GOSCT-ND$0.91000Similar