DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5914B/TR7

Digi-Key Part Number
150-1PMT5914B/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1PMT5914B/TR7
Supplier
Description
DIODE ZENER 3.6V 3W DO216AA
Detailed Description
Zener Diode 3.6 V 3 W ±5% Surface Mount DO-216AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
DO-216AA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
150-1PMT5914B/TR7TR
1PMT5914B/TR7-ND
Standard Package3,000