DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT4107CE3/TR7

Digi-Key Part Number
1PMT4107CE3/TR7-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
1PMT4107CE3/TR7
Supplier
Description
DIODE ZENER 13V 1W DO216
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Zener Diode 13 V 1 W ±2% Surface Mount DO-216
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
13 V
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.87 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
DO-216
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.59863$1,795.89
Additional Resources
AttributeDescription
Standard Package3,000