cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N741A

Digi-Key Part Number
1N741A-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
1N741A
Supplier
Description
DIODE ZENER 130V 250MW DO35
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Zener Diode 130 V 250 mW ±5% Through Hole DO-35
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
130 V
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
650 Ohms
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
455$2.49771$1,136.46
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5381BRLGonsemi10,2091N5381BRLGOSCT-ND$0.67000Similar