SOT-23A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP810T-460I/TT

Digi-Key Part Number
MCP810T-460I/TTTR-ND - Tape & Reel (TR)
MCP810T-460I/TTCT-ND - Cut Tape (CT)
MCP810T-460I/TTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP810T-460I/TT
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.475V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
25$0.67160$16.79
100$0.62440$62.44
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.62436$1,873.08
Additional Resources
AttributeDescription
Other Names
MCP810T-460I/TTCT-NDR
MCP101T-460BI/TT
MCP101T-460BITTCT
MCP810T460ITT
MCP810T-460I/TTDKR
MCP810T-460I/TTTR
MCP101T-460BITTTR
MCP810T-460I/TTTR-NDR
MCP810T-460I/TTCT
Standard Package3,000