SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4022T-502E/CH

Digi-Key Part Number
MCP4022T-502E/CHTR-ND - Tape & Reel (TR)
MCP4022T-502E/CHCT-ND - Cut Tape (CT)
MCP4022T-502E/CHDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP4022T-502E/CH
Supplier
Description
IC DGTL POT 5KOHM 64TAP SOT23-6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
5k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.40000$1.40
25$1.17080$29.27
100$1.07700$107.70
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.07703$3,231.09
Additional Resources
AttributeDescription
Other Names
MCP4022T-502E/CHDKR
MCP4022T-502E/CHCT
MCP4022T-502E/CHTR
MCP4022T502ECH
Standard Package3,000