8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4021T-103E/SN

Digi-Key Part Number
MCP4021T-103E/SNTR-ND - Tape & Reel (TR)
MCP4021T-103E/SNCT-ND - Cut Tape (CT)
MCP4021T-103E/SNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP4021T-103E/SN
Supplier
Description
IC DGTL POT 10KOHM 64TAP 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
10k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.38000$1.38
25$1.15520$28.88
100$1.06140$106.14
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$1.06142$3,502.69
Additional Resources
AttributeDescription
Other Names
MCP4021T-103E/SNTR
MCP4021T-103E/SNDKR
MCP4021T-103E/SNCT
MCP4021T-103E/SN-ND
Standard Package3,300
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCP4021-103E/SNMicrochip Technology510MCP4021-103E/SN-ND$1.38000Direct