SOT23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1316T-26JE/OT

Digi-Key Part Number
MCP1316T-26JE/OTTR-ND - Tape & Reel (TR)
MCP1316T-26JE/OTCT-ND - Cut Tape (CT)
MCP1316T-26JE/OTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1316T-26JE/OT
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.01607$3,048.21
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.07000$1.07
25$0.89840$22.46
100$0.80990$80.99
Additional Resources
AttributeDescription
Other Names
MCP1316T-26JE/OTCT
MCP1316T-26JE/OTTR
MCP1316T-26JE/OTDKR
Standard Package3,000