64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F5011T-20E/PT

Digi-Key Part Number
DSPIC30F5011T-20E/PTTR-ND - Tape & Reel (TR)
DSPIC30F5011T-20E/PTCT-ND - Cut Tape (CT)
DSPIC30F5011T-20E/PTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC30F5011T-20E/PT
Supplier
Description
IC MCU 16BIT 66KB FLASH 64TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
dsPIC series Microcontroller IC 16-Bit 20 MIPS 66KB (22K x 24) FLASH 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
20 MIPS
Connectivity
CANbus, I²C, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT
Number of I/O
52
Program Memory Size
66KB (22K x 24)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$15.12000$15.12
25$14.49000$362.25
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$14.48998$17,387.98