SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT42QT1012-TSHR

Digi-Key Part Number
AT42QT1012-TSHRTR-ND - Tape & Reel (TR)
AT42QT1012-TSHRCT-ND - Cut Tape (CT)
AT42QT1012-TSHRDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT42QT1012-TSHR
Supplier
Description
IC TOUCH SENSOR 1KEY SOT23-6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Capacitive Touch Buttons SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buttons
Proximity Detection
No
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
14 b
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
59µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.02000$1.02
25$0.93640$23.41
100$0.92770$92.77
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$0.92771$4,174.69