MCC-W810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-W810

Digi-Key Part Number
2805-MCC-W810-ND
Manufacturer
MicroCare Corporation
Manufacturer Product Number
MCC-W810
Supplier
Description
POLY SOFT DRY WIPE 9"X 9" 5LB/PK
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Wipes General Purpose 228.6mm x 228.6mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MicroCare Corporation
Series
-
Package
Bag
Part Status
Active
Type
Wipes
Chemical Component
-
Applications
General Purpose
Size
228.6mm x 228.6mm
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$93.70000$93.70
10$92.38100$923.81
25$86.44200$2,161.05
Additional Resources
AttributeDescription
Other Names2805-MCC-W810
Standard Package1