MCC-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-BGA

Digi-Key Part Number
2805-MCC-BGA-ND
Manufacturer
Manufacturer Product Number
MCC-BGA
Description
AQUEOUS STENCIL CLEANER - PUMP S
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cleaner Stencils 260mL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MicroCare Corporation
Series
-
Package
Bottle
Product Status
Active
Type
Cleaner
Chemical Component
-
Applications
Stencils
Size
260mL
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS2921.19.6190
All prices are in CAD
Bottle
QtyUnit PriceExt Price
1$32.86000$32.86
10$30.90200$309.02
25$28.16440$704.11
50$27.77340$1,388.67
100$27.38220$2,738.22
250$25.62200$6,405.50