MMF021632 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micro-Measurements (Division of Vishay Precision Group)
In Stock: 0
Unit Price: $2,118.14000
Resistive Sensor Linear Position Round Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF021632

DigiKey Part Number
1033-1020-ND
Manufacturer
Manufacturer Product Number
MMF021632
Description
SENSOR LINEAR 50.8MM WIRE LEADS
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 50.80mm (0 ~ 2.00")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.35%
Resistance Tolerance
-
Voltage - Supply
2V ~ 10V
Mounting Type
Custom
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 60°C
Package / Case
Cylinder, Wire Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes