
MMF002688 | ||
---|---|---|
Digi-Key Part Number | MMF002688-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF002688 | |
Description | EP-08-250RA-120 STRAIN GAGES (5/ | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Strain Gauge | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Rectangular Rosette Datasheet |
Design Resources | Development Tool Selector |
HTML Datasheet | Rectangular Rosette Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $523.23000 | $523.23 |
5 | $490.52200 | $2,452.61 |
Attribute | Description |
---|---|
Other Names | EP-08-250RA-120 |
Standard Package | 3 |