CAD | USD

cms-photo-not-available

MM120-001547

Digi-Key Part Number
MM120-001547-ND
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Manufacturer Product Number
MM120-001547
Supplier
Description
CABINET 18.9"L X 7.21"W
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cabinet Open End(s) 18.898" L x 7.205" W (480.00mm x 183.00mm) X 9.016" (229.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro-Measurements (Division of Vishay Precision Group)
Series
Package
Bag
Part Status
Active
Container Type
Cabinet
Size / Dimension
18.898"" L x 7.205"" W (480.00mm x 183.00mm)
Height
9.016"" (229.00mm)
Area (L x W)
136in² (877cm²)
Design
Open End(s)
Material
-
Color
-
Thickness
-
Features
Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
6.8 lbs (3.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9910
Available To Order

Additional Resources
AttributeDescription
Other NamesQ8378817
Standard Package1